
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | - | |
Output | RS485 | |
Operating Temperature | 0°C ~ 40°C | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,475.87000 | ₹19,475.87 |