


TEL0084 | |
|---|---|
DigiKey Part Number | 1738-1045-ND |
Manufacturer | |
Manufacturer Product Number | TEL0084 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | - | |
Sensitivity | -93dBm | |
Serial Interfaces | USB | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CC2540 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹922.54000 | ₹922.54 |