Diffuse Optical Sensor 1.181" (30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202016

DigiKey Part Number
4252-202016-ND
Manufacturer
Manufacturer Product Number
202016
Description
WRB 130 M-M2.5-1.5
Customer Reference
Detailed Description
Diffuse Optical Sensor 1.181" (30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.181" (30mm)
Manufacturer
di-soric
Voltage - Supply
24V
Packaging
Retail Package
Ingress Protection
IP60
Part Status
Active
Operating Temperature
-40°C ~ 180°C
Sensing Method
Diffuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 32 days from di-soric/di-soric GmbH & Co. KG
A separate ₹17,736.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.