Magnetic Magnet PNP-NC Cable with Connector Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208161

DigiKey Part Number
4252-208161-ND
Manufacturer
Manufacturer Product Number
208161
Description
MZET 9-25 POL-K-TSS
Customer Reference
Detailed Description
Magnetic Magnet PNP-NC Cable with Connector Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
di-soric
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Output Type
PNP-NC
Actuator Material
Magnet
Termination Style
Cable with Connector
Frequency
10 kHz
Voltage - Supply
10V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 80°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate ₹17,736.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.