Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar | |
Color | Red | |
Length | 6.693" (170.00mm) | |
Width | 2.362" (60.00mm) | |
Height | 1.575" (40.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 12 W | |
Weight | - |
