Ultrasonic Sensor 300kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212883

DigiKey Part Number
4252-212883-ND
Manufacturer
Manufacturer Product Number
212883
Description
US 12 M 400 G3-B4
Customer Reference
Detailed Description
Ultrasonic Sensor 300kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
di-soric
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
300kHz
Voltage - Rated
18 V ~ 30 V
Beam Angle
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate ₹17,736.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.