
515119300630F | |
---|---|
DigiKey Part Number | 350-3761-ND |
Manufacturer | |
Manufacturer Product Number | 515119300630F |
Description | LIGHTPIPE VERT .630" CONVEX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,550 | ₹49.07093 | ₹76,059.94 |