521-5004F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521-5004F

DigiKey Part Number
350-521-5004FTR-ND - Tape & Reel (TR)
350-521-5004FCT-ND - Cut Tape (CT)
350-521-5004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
521-5004F
Description
1.9mm LED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.2V 50mA 5mW/sr @ 50mA 20° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
521-5004F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
5mW/sr @ 50mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 31,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.56000₹66.56
10₹45.87900₹458.79
100₹33.46390₹3,346.39
500₹27.91050₹13,955.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹25.65237₹38,478.56
3,000₹24.21685₹72,650.55
4,500₹23.48060₹1,05,662.70
7,500₹22.64917₹1,69,868.78
10,500₹22.15458₹2,32,623.09
15,000₹21.67214₹3,25,082.10
37,500₹20.60770₹7,72,788.75
Manufacturers Standard Package