
521-8750F | |
|---|---|
DigiKey Part Number | 350-521-8750FTR-ND - Tape & Reel (TR) 350-521-8750FCT-ND - Cut Tape (CT) 350-521-8750FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 521-8750F |
Description | 1.9mm LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.95V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 521-8750F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.93mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹45.75400 | ₹457.54 |
| 100 | ₹33.28600 | ₹3,328.60 |
| 500 | ₹27.70978 | ₹13,854.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹25.43791 | ₹38,156.86 |
| 3,000 | ₹23.99695 | ₹71,990.85 |
| 4,500 | ₹23.25778 | ₹1,04,660.01 |
| 7,500 | ₹22.42291 | ₹1,68,171.83 |
| 10,500 | ₹21.92631 | ₹2,30,226.26 |
| 15,000 | ₹21.44197 | ₹3,21,629.55 |
| 37,500 | ₹20.37280 | ₹7,63,980.00 |