
5530203F | |
|---|---|
DigiKey Part Number | 5530203F-ND |
Manufacturer | |
Manufacturer Product Number | 5530203F |
Description | LED CBI 3MM BI-LVL YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 1), Blank (x 1) Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 1), Blank (x 1) | |
Wavelength - Peak | 591nm | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.62000 | ₹155.62 |
| 50 | ₹90.33460 | ₹4,516.73 |
| 100 | ₹83.62510 | ₹8,362.51 |
| 500 | ₹71.66004 | ₹35,830.02 |
| 1,000 | ₹67.75368 | ₹67,753.68 |
| 2,000 | ₹64.44138 | ₹1,28,882.76 |
| 5,000 | ₹60.82977 | ₹3,04,148.85 |
| 10,000 | ₹58.58101 | ₹5,85,810.10 |