
5554003F | |
|---|---|
DigiKey Part Number | 350-1795-ND |
Manufacturer | |
Manufacturer Product Number | 5554003F |
Description | LED CBI 2MM QUAD RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 5V 6mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 650nm | |
Configuration | 4 Wide | |
Current | 6mA | |
Millicandela Rating | 1.9mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹526.50000 | ₹526.50 |
| 10 | ₹393.24500 | ₹3,932.45 |
| 100 | ₹315.01530 | ₹31,501.53 |
| 500 | ₹280.82346 | ₹1,40,411.73 |
| 1,000 | ₹269.71290 | ₹2,69,712.90 |
| 2,000 | ₹260.31416 | ₹5,20,628.32 |