5640240202F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 11,541
Unit Price: ₹325.22000
Datasheet
Image for 5640240202F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640240202F

DigiKey Part Number
5640240202F-ND
Manufacturer
Manufacturer Product Number
5640240202F
Description
LED CBI 3MM 3X1 GREEN/BLANK RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Blank (x 1) 1.9V Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 2), Blank (x 1)
Wavelength - Peak
565nm
Configuration
3 High
Current
-
Millicandela Rating
1.6mcd
Viewing Angle
60°
Lens Type
-
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
470₹162.58379₹76,414.38