
5640240207F | |
|---|---|
DigiKey Part Number | 5640240207F-ND |
Manufacturer | |
Manufacturer Product Number | 5640240207F |
Description | LED CBI 3MM 3X1 GRN/ORN BLANK RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Orange (x 1), Blank (x 1) 1.9V Green, 2.2V Orange Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Orange (x 1), Blank (x 1) | |
Wavelength - Peak | 565nm, 600nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 1.6mcd Green, 7mcd Orange | |
Viewing Angle | 60° | |
Lens Type | - | |
Voltage Rating | 1.9V Green, 2.2V Orange | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | ₹162.58379 | ₹76,414.38 |