
56402402224F | |
|---|---|
DigiKey Part Number | 56402402224F-ND |
Manufacturer | |
Manufacturer Product Number | 56402402224F |
Description | LED CBI 3MM 3X4 GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High x 4 Wide Green (x 12) Diffused, Tinted 1.9V 2mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 12) | |
Wavelength - Peak | 565nm | |
Configuration | 3 High x 4 Wide | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | ₹648.29096 | ₹74,553.46 |