
5640240310F | |
|---|---|
DigiKey Part Number | 5640240310F-ND |
Manufacturer | |
Manufacturer Product Number | 5640240310F |
Description | LED CBI 3MM 3X1 RED/YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Yellow (x 1), Blank (x 1) 1.7V Red, 1.8V Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 1), Blank (x 1) | |
Wavelength - Peak | 635nm, 585nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 1.6mcd Red, 1.6mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Voltage Rating | 1.7V Red, 1.8V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 495 | ₹155.21588 | ₹76,831.86 |