5660306 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 28
Unit Price: ₹184.51000
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: ₹0.00000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Rectangle with Flat Top Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5660306

DigiKey Part Number
350-1288-ND
Manufacturer
Manufacturer Product Number
5660306
Description
LED CBI 2MMX5MM YLW RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Rectangle with Flat Top Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
583nm
Configuration
Single
Current
20mA
Millicandela Rating
3.5mcd
Viewing Angle
110°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes