Parametric Equivalent
Parametric Equivalent

5700100330F | |
|---|---|
DigiKey Part Number | 5700100330F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100330F |
Description | LED CBI 2MM 3X1 YLW/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 2), Blank (x 1) Diffused, Tinted 2.1V 30mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2), Blank (x 1) | |
Wavelength - Peak | 590nm | |
Configuration | 3 High | |
Current | 30mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹153.16796 | ₹76,583.98 |