LED Lamp Replacement White Miniature Bayonet (BA9S) 14V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5866406103F

DigiKey Part Number
350-3426-ND
Manufacturer
Manufacturer Product Number
5866406103F
Description
LED MINI BAY CLSTR 14V WHT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 14V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
14V
Manufacturer
Dialight
Base Type
Miniature Bayonet (BA9S)
Series
Color
White
Packaging
Bulk
Millicandela Rating
4800mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,000.70000₹2,000.70
10₹1,590.03300₹15,900.33
100₹1,351.89590₹1,35,189.59
500₹1,248.62904₹6,24,314.52