



5912504013F | |
|---|---|
DigiKey Part Number | 350-2314-2-ND - Tape & Reel (TR) 350-2314-1-ND - Cut Tape (CT) 350-2314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912504013F |
Description | LED CBI 3MM ORNG SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Orange | |
Wavelength - Peak | 609nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 70mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹182.64000 | ₹182.64 |
| 10 | ₹130.92600 | ₹1,309.26 |
| 100 | ₹99.78360 | ₹9,978.36 |
| 500 | ₹86.03678 | ₹43,018.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₹80.48475 | ₹1,28,775.60 |
| 3,200 | ₹77.02231 | ₹2,46,471.39 |
| 4,800 | ₹75.24964 | ₹3,61,198.27 |
| 8,000 | ₹73.24955 | ₹5,85,996.40 |
| 11,200 | ₹72.06107 | ₹8,07,083.98 |

