
5975202407F | |
|---|---|
DigiKey Part Number | 350-5975202407FTR-ND - Tape & Reel (TR) 350-5975202407FCT-ND - Cut Tape (CT) 350-5975202407FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975202407F |
Description | LED ORANGE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 605nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.79mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.19mm x 1.24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.05887 | ₹76,235.48 |
| 8,000 | ₹17.78828 | ₹1,42,306.24 |
| 12,000 | ₹17.15298 | ₹2,05,835.76 |
| 28,000 | ₹16.89885 | ₹4,73,167.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹42.86600 | ₹428.66 |
| 100 | ₹31.07750 | ₹3,107.75 |
| 500 | ₹25.79762 | ₹12,898.81 |
| 1,000 | ₹24.06342 | ₹24,063.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹43.89100 | ₹438.91 |
| 100 | ₹29.05540 | ₹2,905.54 |
| 500 | ₹23.24246 | ₹11,621.23 |
| 1,000 | ₹21.45887 | ₹21,458.87 |