
5988C90107F | |
---|---|
DigiKey Part Number | 350-4464-2-ND - Tape & Reel (TR) 350-4464-1-ND - Cut Tape (CT) 350-4464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988C90107F |
Description | LED BLUE 2MINIPLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 2-Mini PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5988C90107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-Mini PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.35mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹22.80600 | ₹228.06 |
100 | ₹16.20390 | ₹1,620.39 |
500 | ₹13.20274 | ₹6,601.37 |
1,000 | ₹12.21417 | ₹12,214.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹11.15698 | ₹33,470.94 |
6,000 | ₹10.49306 | ₹62,958.36 |
9,000 | ₹10.15235 | ₹91,371.15 |
15,000 | ₹9.76743 | ₹1,46,511.45 |
21,000 | ₹9.53837 | ₹2,00,305.77 |
30,000 | ₹9.31495 | ₹2,79,448.50 |
75,000 | ₹8.82157 | ₹6,61,617.75 |