5988J90103F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988J90103F

DigiKey Part Number
350-5988J90103FTR-ND - Tape & Reel (TR)
350-5988J90103FCT-ND - Cut Tape (CT)
350-5988J90103FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988J90103F
Description
LED BLUE 4PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3.1V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
50mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
-
Height (Max)
3.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹69.22000₹69.22
10₹48.18600₹481.86
100₹35.22090₹3,522.09
500₹29.42086₹14,710.43
1,000₹27.51827₹27,518.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.42056₹52,841.12
4,000₹25.02246₹1,00,089.84
6,000₹24.30559₹1,45,833.54
10,000₹23.49631₹2,34,963.10
14,000₹23.01504₹3,22,210.56
20,000₹22.54573₹4,50,914.60
Manufacturers Standard Package