5990020002F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 10,826
Unit Price: ₹19.57000
Datasheet
Image for 5990020002F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990020002F

DigiKey Part Number
350-5990020002F-ND
Manufacturer
Manufacturer Product Number
5990020002F
Description
LED RED-ORANGE CLEAR 0603 SMD
Customer Reference
Detailed Description
Red-Orange 625nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes