Orange-Red 625nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990120007F

DigiKey Part Number
350-4354-2-ND - Tape & Reel (TR)
350-4354-1-ND - Cut Tape (CT)
350-4354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990120007F
Description
LED ORANGE-RED 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange-Red 625nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,468
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹13.04600₹130.46
100₹9.05770₹905.77
500₹7.24428₹3,622.14
1,000₹6.64230₹6,642.30
2,000₹6.12791₹12,255.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.80339₹23,213.56
8,000₹5.42319₹43,385.52
12,000₹5.22797₹62,735.64
20,000₹5.00712₹1,00,142.40
28,000₹4.87562₹1,36,517.36
40,000₹4.74731₹1,89,892.40
1,00,000₹4.46381₹4,46,381.00
2,00,000₹4.28725₹8,57,450.00
Manufacturers Standard Package