
5990K10107F | |
|---|---|
DigiKey Part Number | 350-5990K10107FTR-ND - Tape & Reel (TR) 350-5990K10107FCT-ND - Cut Tape (CT) 350-5990K10107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990K10107F |
Description | SMD LED REVERSE MOUNT 3.2X1.25X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.19mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.07mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹17.79900 | ₹177.99 |
| 100 | ₹12.51490 | ₹1,251.49 |
| 500 | ₹10.09764 | ₹5,048.82 |
| 1,000 | ₹9.29810 | ₹9,298.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.26498 | ₹24,794.94 |
| 6,000 | ₹7.73692 | ₹46,421.52 |
| 9,000 | ₹7.46586 | ₹67,192.74 |