
5990K90107F | |
|---|---|
DigiKey Part Number | 350-5990K90107FTR-ND - Tape & Reel (TR) 350-5990K90107FCT-ND - Cut Tape (CT) 350-5990K90107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990K90107F |
Description | SMD LED REVERSE MOUNT 3.2X1.25X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.19mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.07mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹27.58300 | ₹275.83 |
| 100 | ₹19.69950 | ₹1,969.95 |
| 500 | ₹16.12676 | ₹8,063.38 |
| 1,000 | ₹14.94983 | ₹14,949.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.70176 | ₹41,105.28 |
| 6,000 | ₹12.91278 | ₹77,476.68 |
| 9,000 | ₹12.50805 | ₹1,12,572.45 |
| 15,000 | ₹12.05081 | ₹1,80,762.15 |
| 21,000 | ₹11.77884 | ₹2,47,355.64 |
| 30,000 | ₹11.51353 | ₹3,45,405.90 |
| 75,000 | ₹10.92788 | ₹8,19,591.00 |
