
5991030147F | |
---|---|
DigiKey Part Number | 350-5991030147FTR-ND - Tape & Reel (TR) 350-5991030147FCT-ND - Cut Tape (CT) 350-5991030147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991030147F |
Description | 599 SMD LED 0603 0.60MM HEIGHT O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.79mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.61mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹10.56000 | ₹105.60 |
25 | ₹9.33560 | ₹233.39 |
100 | ₹7.92450 | ₹792.45 |
250 | ₹7.25184 | ₹1,812.96 |
500 | ₹6.84718 | ₹3,423.59 |
1,000 | ₹6.51529 | ₹6,515.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.01657 | ₹24,066.28 |
8,000 | ₹5.83111 | ₹46,648.88 |
12,000 | ₹5.73822 | ₹68,858.64 |
20,000 | ₹5.63535 | ₹1,12,707.00 |
28,000 | ₹5.57522 | ₹1,56,106.16 |
40,000 | ₹5.51739 | ₹2,20,695.60 |
1,00,000 | ₹5.39284 | ₹5,39,284.00 |