
5991060147F | |
|---|---|
DigiKey Part Number | 350-5991060147FTR-ND - Tape & Reel (TR) 350-5991060147FCT-ND - Cut Tape (CT) 350-5991060147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991060147F |
Description | 599 SMD LED 0603 0.60MM HEIGHT Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.79mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.61mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.42600 | ₹174.26 |
| 100 | ₹12.27260 | ₹1,227.26 |
| 500 | ₹9.90008 | ₹4,950.04 |
| 1,000 | ₹9.11545 | ₹9,115.45 |
| 2,000 | ₹8.44685 | ₹16,893.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.03543 | ₹32,141.72 |
| 8,000 | ₹7.54189 | ₹60,335.12 |
| 12,000 | ₹7.28870 | ₹87,464.40 |
| 20,000 | ₹7.00246 | ₹1,40,049.20 |
| 28,000 | ₹6.83213 | ₹1,91,299.64 |
| 40,000 | ₹6.66594 | ₹2,66,637.60 |
| 1,00,000 | ₹6.29894 | ₹6,29,894.00 |