
301-9000-04 | |
|---|---|
DigiKey Part Number | 602-1748-ND |
Manufacturer | |
Manufacturer Product Number | 301-9000-04 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 120 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | - | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | |
Approval Agency | CCC, CE, cUL, GS, PSE, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,361.69000 | ₹7,361.69 |