
CC-9U-T724-Z1-B | |
|---|---|
DigiKey Part Number | CC-9U-T724-Z1-B-ND |
Manufacturer | |
Manufacturer Product Number | CC-9U-T724-Z1-B |
Description | RF TXRX MOD ISM<1GHZ TH |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 180MHz Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 180MHz | |
Data Rate | 12Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | AT91RM9200 | |
Memory Size | 32MB Flash, 32MB SDRAM | |
Voltage - Supply | 3.14V ~ 3.45V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module |