
CC-WMX-KD69-VM-B | |
|---|---|
DigiKey Part Number | CC-WMX-KD69-VM-B-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-KD69-VM-B |
Description | RF TXRX MOD WIFIU.FL CHAS MNT |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Category | Sensitivity -94dBm |
Mfr | Serial Interfaces Ethernet, I2C, I2S, JTAG, SPI, SDIO, UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Memory Size 512MB Flash, 512MB RAM |
Part Status Obsolete | Voltage - Supply 3.75V |
DigiKey Programmable Not Verified | Current - Receiving 700mA |
RF Family/Standard WiFi | Current - Transmitting 700mA |
Protocol | Mounting Type Chassis Mount |
Modulation 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz | Package / Case Module |
Data Rate 65Mbps | Base Product Number |
Power - Output 17dBm |