
DG-ANT-20CB-AG | |
|---|---|
DigiKey Part Number | DG-ANT-20CB-AG-ND |
Manufacturer | |
Manufacturer Product Number | DG-ANT-20CB-AG |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT SGL PK |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.950" (24.13mm) | |
Applications | - | |
Base Product Number |