
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | ARM7® | |
Program Memory Type | External Program Memory | |
Controller Series | NET+50 | |
RAM Size | 16K x 8 | |
Interface | EBI/EMI, Ethernet, DMA, HDLC, IEEE1284/ENI, SPI, UART | |
Number of I/O | 40 | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 208-LFBGA | |
Supplier Device Package | 208-BGA (15x15) |