General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018
Digi XBee Tools

XBP9X-DMRS-021

DigiKey Part Number
602-1915-ND
Manufacturer
Manufacturer Product Number
XBP9X-DMRS-021
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
XBP9X-DMRS-021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS, GFSK
Frequency
902MHz ~ 928MHz
Data Rate
250kbps
Power - Output
30dBm
Sensitivity
-113dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.6V ~ 3.6V
Current - Receiving
40mA
Current - Transmitting
330mA ~ 900mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.