
310-13-111-41-001000 | |
|---|---|
DigiKey Part Number | ED7464-11-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 310-13-111-41-001000 |
Description | CONN RCPT 11POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100V, 150VDC | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹272.10000 | ₹272.10 |
| 10 | ₹231.47400 | ₹2,314.74 |
| 100 | ₹196.72500 | ₹19,672.50 |
| 500 | ₹175.59784 | ₹87,798.92 |
| 1,000 | ₹167.21948 | ₹1,67,219.48 |
| 5,000 | ₹159.40956 | ₹7,97,047.80 |






