
380-10-148-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-48-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-148-00-001000 |
Description | CONN HDR SOLDER 48POS GOLD |
Customer Reference | |
Detailed Description | 48 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,977.41000 | ₹1,977.41 |
| 10 | ₹1,680.70300 | ₹16,807.03 |
| 100 | ₹1,428.69980 | ₹1,42,869.98 |
| 500 | ₹1,394.09984 | ₹6,97,049.92 |




