
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,004.54000 | ₹1,004.54 |
10 | ₹818.89300 | ₹8,188.93 |
25 | ₹754.92880 | ₹18,873.22 |
50 | ₹709.92000 | ₹35,496.00 |
100 | ₹667.62650 | ₹66,762.65 |
250 | ₹615.56808 | ₹1,53,892.02 |
500 | ₹596.16952 | ₹2,98,084.76 |