
342-10-139-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-39-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-139-00-593000 |
Description | CONN HDR DIP POST 39POS GOLD |
Customer Reference | |
Detailed Description | 39 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 39 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,511.04000 | ₹1,511.04 |
| 10 | ₹1,231.40200 | ₹12,314.02 |
| 100 | ₹1,004.00270 | ₹1,00,400.27 |
| 500 | ₹931.66414 | ₹4,65,832.07 |





