
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹651.35000 | ₹651.35 |
10 | ₹553.73800 | ₹5,537.38 |
25 | ₹518.98720 | ₹12,974.68 |
50 | ₹494.21080 | ₹24,710.54 |
100 | ₹470.61480 | ₹47,061.48 |
250 | ₹441.15848 | ₹1,10,289.62 |
500 | ₹420.11646 | ₹2,10,058.23 |
1,000 | ₹400.08252 | ₹4,00,082.52 |