
823-22-062-10-004101 | |
|---|---|
DigiKey Part Number | ED8179-62-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-062-10-004101 |
Description | CONN SPRING PISTON 62POS PCB |
Customer Reference | |
Detailed Description | 62 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 62 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,912.06000 | ₹2,912.06 |
| 10 | ₹2,475.20700 | ₹24,752.07 |
| 25 | ₹2,320.21960 | ₹58,005.49 |
| 50 | ₹2,209.53320 | ₹1,10,476.66 |
| 100 | ₹2,128.97390 | ₹2,12,897.39 |