
DKS-MM2000 | |
|---|---|
DigiKey Part Number | 6452-DKS-MM2000-ND |
Manufacturer | |
Manufacturer Product Number | DKS-MM2000 |
Description | 2000 COUNT MANUAL RANGING MULTIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Temperature Continuity, Diode Test Function Features Auto Off, Hold |
Datasheet | Datasheet |
Category | Display Count 2000 |
Manufacturer DigiKey Standard | Function Voltage, Current, Resistance, Temperature |
Series | Functions, Extra Continuity, Diode Test |
Packaging Box | Features Auto Off, Hold |
Part Status Active | Ranging Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 600V |
Display Digits 3.5 | Includes Batteries (3), Temperature Probe, Test Leads |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,694.01000 | ₹2,694.01 |
| 5 | ₹2,571.93400 | ₹12,859.67 |
| 10 | ₹2,521.05400 | ₹25,210.54 |
| 25 | ₹2,455.22760 | ₹61,380.69 |
| 50 | ₹2,406.60300 | ₹1,20,330.15 |
| 100 | ₹2,358.91040 | ₹2,35,891.04 |
| 250 | ₹2,297.31444 | ₹5,74,328.61 |