
410-356 | |
|---|---|
DigiKey Part Number | 1286-1227-ND |
Manufacturer | |
Manufacturer Product Number | 410-356 |
Description | DMM SHIELD |
Customer Reference | |
Detailed Description | HY3131 Current, Resistance, Voltage Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Sensor | |
Function | Current, Resistance, Voltage | |
Utilized IC / Part | HY3131 | |
Contents | Board(s) | |
Note | - |