
4177300XX-3 | |
|---|---|
DigiKey Part Number | 586-4177300XX-3-ND |
Manufacturer | |
Manufacturer Product Number | 4177300XX-3 |
Description | LCD CONTROLLER SVX-1920-PRO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SVX-1920-PRO LCD Driver/Controller 12V, 24V RS-232 7.05" L x 4.74" W (179.1mm x 120.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4177300XX-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 12V, 24V | |
Voltage - Output | - | |
Size / Dimension | 7.05" L x 4.74" W (179.1mm x 120.4mm) | |
Interface | RS-232 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,260.94000 | ₹41,260.94 |
| 10 | ₹39,673.60200 | ₹3,96,736.02 |