8 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-66-C11W-02

DigiKey Part Number
5239-DT-66-C11W-02-ND
Manufacturer
Manufacturer Product Number
DT-66-C11W-02
Description
BARRIER TERMINAL BLOCKS , SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.433" (11.00mm)
Number of Rows
1
Current Rating (Amps)
41A
Voltage Rating
800V
Wire Gauge
8-18 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole, Right Angle
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹561.91000₹561.91
10₹398.83600₹3,988.36
25₹350.19280₹8,754.82
50₹320.20580₹16,010.29
100₹295.59530₹29,559.53
250₹270.23568₹67,558.92
500₹255.58124₹1,27,790.62
1,000₹244.07370₹2,44,073.70
Manufacturers Standard Package