
1N4448WSFQ-7 | |
|---|---|
DigiKey Part Number | 31-1N4448WSFQ-7TR-ND - Tape & Reel (TR) 31-1N4448WSFQ-7CT-ND - Cut Tape (CT) 31-1N4448WSFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WSFQ-7 |
Description | DIODE STANDARD 75V 500MA SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.08900 | ₹110.89 |
| 100 | ₹6.83990 | ₹683.99 |
| 500 | ₹4.97800 | ₹2,489.00 |
| 1,000 | ₹4.37229 | ₹4,372.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.59915 | ₹10,797.45 |
| 6,000 | ₹3.20824 | ₹19,249.44 |
| 9,000 | ₹3.00867 | ₹27,078.03 |
| 15,000 | ₹2.78415 | ₹41,762.25 |
| 21,000 | ₹2.65105 | ₹55,672.05 |
| 30,000 | ₹2.52158 | ₹75,647.40 |


