1N5392G-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,254
Unit Price: ₹65.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,660
Unit Price: ₹68.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹34.48000
Datasheet

Similar


STMicroelectronics
In Stock: 18,331
Unit Price: ₹38.21000
Datasheet
Diode 100 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5392G-T

DigiKey Part Number
1N5392G-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5392G-T
Description
DIODE STANDARD 100V 1.5A DO15
Customer Reference
Detailed Description
Diode 100 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
1N5392G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes