1N5819HW1-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ₹55.91000
Datasheet
Diode 40 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-123F
SOD123F

1N5819HW1-7-F

DigiKey Part Number
1N5819HW1-7-FDITR-ND - Tape & Reel (TR)
1N5819HW1-7-FDICT-ND - Cut Tape (CT)
1N5819HW1-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5819HW1-7-F
Description
DIODE SBR 40V 1A SOD123F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
30pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹38.11300₹381.13
100₹23.02630₹2,302.63
500₹15.52106₹7,760.53
1,000₹12.41890₹12,418.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.84654₹32,539.62
6,000₹9.85194₹59,111.64
9,000₹9.34490₹84,104.10
15,000₹8.77508₹1,31,626.20
21,000₹8.43750₹1,77,187.50
30,000₹8.10942₹2,43,282.60
Manufacturers Standard Package