1N5822-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 16,922
Unit Price: ₹58.71000
Datasheet

Similar


Microchip Technology
In Stock: 51
Unit Price: ₹1,308.33000
Datasheet

Similar


STMicroelectronics
In Stock: 23,483
Unit Price: ₹56.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹9.17082
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,859
Unit Price: ₹71.75000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20
Unit Price: ₹32.62000
Datasheet

Similar


onsemi
In Stock: 3,116
Unit Price: ₹35.41000
Datasheet

Similar


onsemi
In Stock: 11,572
Unit Price: ₹64.30000
Datasheet

Similar


Comchip Technology
In Stock: 5,472
Unit Price: ₹81.07000
Datasheet
Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5822-T

DigiKey Part Number
1N5822DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5822-T
Description
DIODE SCHOTTKY 40V 3A DO201AD
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5822-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes