


1SMB5947B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5947B-13TR-ND - Tape & Reel (TR) 31-1SMB5947B-13CT-ND - Cut Tape (CT) 31-1SMB5947B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5947B-13 |
Description | DIODE ZENER 82V 3W SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹27.11700 | ₹271.17 |
| 100 | ₹18.35760 | ₹1,835.76 |
| 500 | ₹14.35064 | ₹7,175.32 |
| 1,000 | ₹12.58011 | ₹12,580.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.53002 | ₹31,590.06 |
| 6,000 | ₹10.31942 | ₹61,916.52 |
| 9,000 | ₹9.36374 | ₹84,273.66 |
| 15,000 | ₹9.17882 | ₹1,37,682.30 |