Similar
Similar



6A1-T | |
|---|---|
DigiKey Part Number | 6A1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6A1-T |
Description | DIODE STANDARD 100V 6A R6 |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |




